
C0805C224K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6947-2-ND - Tape & Reel (TR) 399-6947-1-ND - Cut Tape (CT) 399-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06840 € | 6,84 € |
| 500 | 0,05244 € | 26,22 € |
| 1.000 | 0,04751 € | 47,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04014 € | 160,56 € |
| 8.000 | 0,03740 € | 299,20 € |
| 12.000 | 0,03602 € | 432,24 € |
| 20.000 | 0,03451 € | 690,20 € |
| 28.000 | 0,03362 € | 941,36 € |
| 40.000 | 0,03276 € | 1.310,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

