C0805C224K1REC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 38.024
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 125.795
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16450 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.291
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.912
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.464
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.127
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33920 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33920 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40387 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40023 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16674 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15110 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.429
Unit Price: 0,56000 €
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224K1REC

DigiKey Part Number
C0805C224K1REC-ND
Manufacturer
Manufacturer Product Number
C0805C224K1REC
Description
CAP CER 0805 220NF 100V X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07500 €3,75 €
1000,06580 €6,58 €
5000,05048 €25,24 €
1.0000,04574 €45,74 €
2.5000,04076 €101,90 €
5.0000,03775 €188,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €