


C0805C224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K1RACTUCT-ND - Cut Tape (CT) 399-C0805C224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,13642 € | 68,21 € |
| 1.000 | 0,12609 € | 126,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11519 € | 287,98 € |
| 5.000 | 0,10862 € | 543,10 € |
| 7.500 | 0,10533 € | 789,97 € |
| 12.500 | 0,10169 € | 1.271,12 € |
| 17.500 | 0,09956 € | 1.742,30 € |
| 25.000 | 0,09751 € | 2.437,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |


