
C0805C223K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C223K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805C223K1RAC3123CT-ND - Cut Tape (CT) 399-C0805C223K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K1RAC3123 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11600 € | 11,60 € |
| 500 | 0,09138 € | 45,69 € |
| 1.000 | 0,08377 € | 83,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07238 € | 289,52 € |
| 8.000 | 0,06814 € | 545,12 € |
| 12.000 | 0,06602 € | 792,24 € |
| 20.000 | 0,06368 € | 1.273,60 € |
| 28.000 | 0,06230 € | 1.744,40 € |
| 40.000 | 0,06098 € | 2.439,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

