
C0805C223J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C223J5GACTUCT-ND - Cut Tape (CT) 399-C0805C223J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,25740 € | 25,74 € |
| 500 | 0,21096 € | 105,48 € |
| 1.000 | 0,19664 € | 196,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18152 € | 453,80 € |
| 5.000 | 0,17241 € | 862,05 € |
| 7.500 | 0,16784 € | 1.258,80 € |
| 12.500 | 0,16279 € | 2.034,87 € |
| 17.500 | 0,15983 € | 2.797,03 € |
| 25.000 | 0,15698 € | 3.924,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

