
C0805C223F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C223F5GACTUCT-ND - Cut Tape (CT) 399-C0805C223F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B223KBANNNC | Samsung Electro-Mechanics | 49.507 | 1276-1081-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,80800 € | 18,08 € |
| 50 | 1,49220 € | 74,61 € |
| 100 | 1,39450 € | 139,45 € |
| 500 | 1,22890 € | 614,45 € |
| 1.000 | 1,17765 € | 1.177,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12350 € | 2.808,75 € |
| 5.000 | 1,09084 € | 5.454,20 € |
| 7.500 | 1,07448 € | 8.058,60 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

