C0805C222M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,69868 €
Datasheet

Upgrade


KEMET
In Stock: 11.212
Unit Price: 1,12000 €
Datasheet

Upgrade


KEMET
In Stock: 25.958
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 2.147
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11088 €
Datasheet

Upgrade


KEMET
In Stock: 32.651
Unit Price: 0,13000 €
Datasheet

Upgrade


KEMET
In Stock: 3.984
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 6.156
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06255 €
Datasheet

Direct


TDK
In Stock: 6.204
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.990
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TDK
In Stock: 16.110
Unit Price: 0,14000 €
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C222M1RACTU

DigiKey Part Number
399-C0805C222M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222M1RACTU
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05180 €207,20 €
Manufacturers Standard Package
Unit Price without VAT:0,05180 €
Unit Price with VAT:0,06061 €