
C0805C222KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C222KCRACTUCT-ND - Cut Tape (CT) 399-C0805C222KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222KCRACTU |
Description | CAP CER 2200PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15360 € | 15,36 € |
| 500 | 0,12278 € | 61,39 € |
| 1.000 | 0,11323 € | 113,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10317 € | 257,93 € |
| 5.000 | 0,09711 € | 485,55 € |
| 7.500 | 0,09407 € | 705,52 € |
| 12.500 | 0,09071 € | 1.133,88 € |
| 17.500 | 0,08874 € | 1.552,95 € |
| 25.000 | 0,08685 € | 2.171,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

