
C0805C222J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15982-2-ND - Tape & Reel (TR) 399-15982-1-ND - Cut Tape (CT) 399-15982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5HACAUTO |
Description | CAP CER 2200PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,23550 € | 23,55 € |
| 500 | 0,19218 € | 96,09 € |
| 1.000 | 0,17882 € | 178,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15875 € | 635,00 € |
| 8.000 | 0,15130 € | 1.210,40 € |
| 12.000 | 0,14756 € | 1.770,72 € |
| 20.000 | 0,14342 € | 2.868,40 € |
| 28.000 | 0,14100 € | 3.948,00 € |
| 40.000 | 0,13867 € | 5.546,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

