
C0805C222J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C222J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C222J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C222J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5GAC7210 |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13848 € | 69,24 € |
| 1.000 | 0,12804 € | 128,04 € |
| 2.500 | 0,11702 € | 292,55 € |
| 5.000 | 0,11037 € | 551,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10217 € | 1.532,55 € |
| 30.000 | 0,09815 € | 2.944,50 € |
| 45.000 | 0,09613 € | 4.325,85 € |
| 75.000 | 0,09390 € | 7.042,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

