
C0805C222J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11561-2-ND - Tape & Reel (TR) 399-11561-1-ND - Cut Tape (CT) 399-11561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J2GACAUTO |
Description | CAP CER 2200PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07210 € | 36,05 € |
| 1.000 | 0,06577 € | 65,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05629 € | 225,16 € |
| 8.000 | 0,05277 € | 422,16 € |
| 12.000 | 0,05100 € | 612,00 € |
| 20.000 | 0,04905 € | 981,00 € |
| 28.000 | 0,04791 € | 1.341,48 € |
| 40.000 | 0,04681 € | 1.872,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

