
C0805C222J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-17972-2-ND - Tape & Reel (TR) 399-17972-1-ND - Cut Tape (CT) 399-17972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J1GACAUTO |
Description | CAP CER 2200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19560 € | 19,56 € |
| 500 | 0,15822 € | 79,11 € |
| 1.000 | 0,14665 € | 146,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12933 € | 517,32 € |
| 8.000 | 0,12289 € | 983,12 € |
| 12.000 | 0,11966 € | 1.435,92 € |
| 20.000 | 0,11608 € | 2.321,60 € |
| 28.000 | 0,11399 € | 3.191,72 € |
| 40.000 | 0,11198 € | 4.479,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

