2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222F5GACTU

DigiKey Part Number
399-C0805C222F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C222F5GACTUCT-ND - Cut Tape (CT)
399-C0805C222F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222F5GACTU
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,17700 €11,77 €
500,95100 €47,55 €
1000,88100 €88,10 €
5000,76278 €381,39 €
1.0000,72618 €726,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,67124 €2.684,96 €
8.0000,65081 €5.206,48 €
12.0000,64057 €7.686,84 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,04750 €