
C0805C221JCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221JCRACTUTR-ND - Tape & Reel (TR) 399-C0805C221JCRACTUCT-ND - Cut Tape (CT) 399-C0805C221JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221JCRACTU |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12954 € | 64,77 € |
| 1.000 | 0,11961 € | 119,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10912 € | 272,80 € |
| 5.000 | 0,10281 € | 514,05 € |
| 7.500 | 0,09965 € | 747,38 € |
| 12.500 | 0,09614 € | 1.201,75 € |
| 17.500 | 0,09410 € | 1.646,75 € |
| 25.000 | 0,09213 € | 2.303,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

