
C0805C221FBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221FBGACTUTR-ND - Tape & Reel (TR) 399-C0805C221FBGACTUCT-ND - Cut Tape (CT) 399-C0805C221FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221FBGACTU |
Description | CAP CER 220PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,36720 € | 18,36 € |
| 100 | 0,33360 € | 33,36 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,25926 € | 259,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24075 € | 601,88 € |
| 5.000 | 0,22959 € | 1.147,95 € |
| 7.500 | 0,22400 € | 1.680,00 € |
| 12.500 | 0,21780 € | 2.722,50 € |
| 17.500 | 0,21418 € | 3.748,15 € |
| 25.000 | 0,21069 € | 5.267,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

