
C0805C184K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C184K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C184K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C184K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C184K5RACAUTO |
Description | CAP CER 0.18UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,20420 € | 20,42 € |
| 500 | 0,16554 € | 82,77 € |
| 1.000 | 0,15358 € | 153,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13565 € | 542,60 € |
| 8.000 | 0,12899 € | 1.031,92 € |
| 12.000 | 0,12565 € | 1.507,80 € |
| 20.000 | 0,12195 € | 2.439,00 € |
| 28.000 | 0,11979 € | 3.354,12 € |
| 40.000 | 0,11771 € | 4.708,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

