
C0805C182G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C182G5GACTUCT-ND - Cut Tape (CT) 399-C0805C182G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182G5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42260 € | 42,26 € |
| 500 | 0,35452 € | 177,26 € |
| 1.000 | 0,33348 € | 333,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30191 € | 1.207,64 € |
| 8.000 | 0,29017 € | 2.321,36 € |
| 12.000 | 0,28429 € | 3.411,48 € |
| 20.000 | 0,27777 € | 5.555,40 € |
| 28.000 | 0,27395 € | 7.670,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

