
C0805C182G1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182G1HACTUTR-ND - Tape & Reel (TR) 399-C0805C182G1HACTUCT-ND - Cut Tape (CT) 399-C0805C182G1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182G1HACTU |
Description | CAP CER 1800PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182G1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04550 € | 4,55 € |
| 500 | 0,03422 € | 17,11 € |
| 1.000 | 0,03074 € | 30,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02503 € | 100,12 € |
| 8.000 | 0,02297 € | 183,76 € |
| 12.000 | 0,02239 € | 268,68 € |
| 20.000 | 0,02159 € | 431,80 € |
| 28.000 | 0,02096 € | 586,88 € |
| 40.000 | 0,02036 € | 814,40 € |
| 48.000 | 0,02008 € | 963,84 € |
| 96.000 | 0,01985 € | 1.905,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

