
C0805C181J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C181J2GACTUCT-ND - Cut Tape (CT) 399-C0805C181J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J2GACTU |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07646 € | 38,23 € |
| 1.000 | 0,06990 € | 69,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05950 € | 238,00 € |
| 8.000 | 0,05631 € | 450,48 € |
| 12.000 | 0,05461 € | 655,32 € |
| 20.000 | 0,05259 € | 1.051,80 € |
| 28.000 | 0,05141 € | 1.439,48 € |
| 40.000 | 0,05130 € | 2.052,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

