C0805C154K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.053
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20247 €
Datasheet

Upgrade


KEMET
In Stock: 2.237
Unit Price: 1,53000 €
Datasheet

Upgrade


KEMET
In Stock: 4.855
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.725
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.171
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40112 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18241 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.930
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18241 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.772
Unit Price: 0,64000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,51929 €
Datasheet

Direct


TDK
In Stock: 487
Unit Price: 0,11000 €
Datasheet

Direct


YAGEO
In Stock: 10.634
Unit Price: 0,14000 €
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C154K5RALTU

DigiKey Part Number
399-C0805C154K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C154K5RALTU
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13316 €532,64 €
Manufacturers Standard Package
Unit Price without VAT:0,13316 €
Unit Price with VAT:0,15580 €