
C0805C153K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-12972-2-ND - Tape & Reel (TR) 399-12972-1-ND - Cut Tape (CT) 399-12972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5HACAUTO |
Description | CAP CER 0.015UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,33520 € | 33,52 € |
| 500 | 0,27826 € | 139,13 € |
| 1.000 | 0,26066 € | 260,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23424 € | 936,96 € |
| 8.000 | 0,22442 € | 1.795,36 € |
| 12.000 | 0,21950 € | 2.634,00 € |
| 20.000 | 0,21404 € | 4.280,80 € |
| 28.000 | 0,21085 € | 5.903,80 € |
| 40.000 | 0,20779 € | 8.311,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

