
C0805C153J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15848-2-ND - Tape & Reel (TR) 399-15848-1-ND - Cut Tape (CT) 399-15848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J1GACAUTO |
Description | CAP CER 0.015UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27590 € | 27,59 € |
| 500 | 0,22694 € | 113,47 € |
| 1.000 | 0,21180 € | 211,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19582 € | 489,55 € |
| 5.000 | 0,18619 € | 930,95 € |
| 7.500 | 0,18137 € | 1.360,28 € |
| 12.500 | 0,17602 € | 2.200,25 € |
| 17.500 | 0,17289 € | 3.025,57 € |
| 25.000 | 0,16988 € | 4.247,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

