
C0805C153G5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153G5GECTUTR-ND - Tape & Reel (TR) 399-C0805C153G5GECTUCT-ND - Cut Tape (CT) 399-C0805C153G5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153G5GECTU |
Description | CAP CER 0805 15NF 50V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153G5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,40160 € | 40,16 € |
| 500 | 0,33620 € | 168,10 € |
| 1.000 | 0,31597 € | 315,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29460 € | 736,50 € |
| 5.000 | 0,28172 € | 1.408,60 € |
| 7.500 | 0,27527 € | 2.064,53 € |
| 12.500 | 0,26811 € | 3.351,38 € |
| 17.500 | 0,26393 € | 4.618,77 € |
| 25.000 | 0,25991 € | 6.497,75 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

