C0805C152J5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.142
Unit Price: 1,29000 €
Datasheet

Upgrade


KEMET
In Stock: 2.594
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 1.844
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 147.867
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11088 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08209 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03211 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03852 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03288 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04174 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.685
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97.720
Unit Price: 0,17000 €
Datasheet
1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C152J5RACTU

DigiKey Part Number
399-C0805C152J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C152J5RACTUCT-ND - Cut Tape (CT)
399-C0805C152J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C152J5RACTU
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12980 €6,49 €
1000,11530 €11,53 €
5000,09104 €45,52 €
1.0000,08354 €83,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07230 €289,20 €
8.0000,06813 €545,04 €
12.0000,06604 €792,48 €
20.0000,06372 €1.274,40 €
28.0000,06237 €1.746,36 €
40.0000,06106 €2.442,40 €
48.0000,06045 €2.901,60 €
96.0000,05837 €5.603,52 €
100.0000,05826 €5.826,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €