
C0805C150G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C150G5GACTUCT-ND - Cut Tape (CT) 399-C0805C150G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150G5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15810 € | 79,05 € |
| 1.000 | 0,14658 € | 146,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12932 € | 517,28 € |
| 8.000 | 0,12290 € | 983,20 € |
| 12.000 | 0,11968 € | 1.436,16 € |
| 20.000 | 0,11612 € | 2.322,40 € |
| 28.000 | 0,11404 € | 3.193,12 € |
| 40.000 | 0,11204 € | 4.481,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

