
C0805C150G4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C150G4HACTUCT-ND - Cut Tape (CT) 399-C0805C150G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150G4HACTU |
Description | CAP CER 15PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150G4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,02958 € | 14,79 € |
| 1.000 | 0,02649 € | 26,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02238 € | 89,52 € |
| 8.000 | 0,02016 € | 161,28 € |
| 12.000 | 0,01943 € | 233,16 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

