
C0805C106M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15690-2-ND - Tape & Reel (TR) 399-15690-1-ND - Cut Tape (CT) 399-15690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M8RACAUTO |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24400 € | 24,40 € |
| 500 | 0,19950 € | 99,75 € |
| 1.000 | 0,18575 € | 185,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17123 € | 428,07 € |
| 5.000 | 0,16248 € | 812,40 € |
| 7.500 | 0,15810 € | 1.185,75 € |
| 12.500 | 0,15325 € | 1.915,62 € |
| 17.500 | 0,15041 € | 2.632,17 € |
| 25.000 | 0,14767 € | 3.691,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

