


C0805C105M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M4RACTUTR-ND - Tape & Reel (TR) 399-C0805C105M4RACTUCT-ND - Cut Tape (CT) 399-C0805C105M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,05206 € | 26,03 € |
| 1.000 | 0,04717 € | 47,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04200 € | 105,00 € |
| 5.000 | 0,03890 € | 194,50 € |
| 7.500 | 0,03734 € | 280,05 € |
| 12.500 | 0,03562 € | 445,25 € |
| 17.500 | 0,03461 € | 605,68 € |
| 25.000 | 0,03364 € | 841,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

