1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K8RALTU

DigiKey Part Number
399-C0805C105K8RALTUTR-ND - Tape & Reel (TR)
399-C0805C105K8RALTUCT-ND - Cut Tape (CT)
399-C0805C105K8RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K8RALTU
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55300 €5,53 €
500,42980 €21,49 €
1000,39180 €39,18 €
5000,32758 €163,79 €
1.0000,30772 €307,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27793 €1.111,72 €
8.0000,26686 €2.134,88 €
12.0000,26131 €3.135,72 €
20.0000,25515 €5.103,00 €
28.0000,25156 €7.043,68 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €