


C0805C104K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17887-2-ND - Tape & Reel (TR) 399-17887-1-ND - Cut Tape (CT) 399-17887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RECAUTO |
Description | CAP CER 0805 0.1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06214 € | 31,07 € |
| 1.000 | 0,05650 € | 56,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05056 € | 126,40 € |
| 5.000 | 0,04699 € | 234,95 € |
| 7.500 | 0,04520 € | 339,00 € |
| 12.500 | 0,04322 € | 540,25 € |
| 17.500 | 0,04206 € | 736,05 € |
| 25.000 | 0,04094 € | 1.023,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

