



C0805C104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C104K3RACTUCT-ND - Cut Tape (CT) 399-C0805C104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03190 € | 3,19 € |
| 500 | 0,02354 € | 11,77 € |
| 1.000 | 0,02098 € | 20,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01680 € | 67,20 € |
| 8.000 | 0,01570 € | 125,60 € |
| 12.000 | 0,01516 € | 181,92 € |
| 20.000 | 0,01494 € | 298,80 € |
| 28.000 | 0,01445 € | 404,60 € |
| 40.000 | 0,01399 € | 559,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

