


C0805C104K1RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C104K1RAC7025TR-ND - Tape & Reel (TR) 399-C0805C104K1RAC7025CT-ND - Cut Tape (CT) 399-C0805C104K1RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RACTM |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RAC7210 | KEMET | 5.131 | 399-C0805C104K1RAC7210CT-ND | 0,27000 € | Parametric Equivalent |
| C0805C104K1RACAUTO | KEMET | 36.846 | 399-6926-1-ND | 0,30000 € | Parametric Equivalent |
| C0805C104K1RACAUTO7210 | KEMET | 3.040 | 399-C0805C104K1RACAUTO7210CT-ND | 0,30000 € | Parametric Equivalent |
| C0805C104K1RACTU | KEMET | 387.154 | 399-C0805C104K1RACTUCT-ND | 0,27000 € | Parametric Equivalent |
| C0805C104K1RALTU | KEMET | 26.030 | 399-C0805C104K1RALTUCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11120 € | 11,12 € |
| 500 | 0,08738 € | 43,69 € |
| 1.000 | 0,08007 € | 80,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07234 € | 180,85 € |
| 5.000 | 0,06769 € | 338,45 € |
| 7.500 | 0,06536 € | 490,20 € |
| 12.500 | 0,06278 € | 784,75 € |
| 17.500 | 0,06127 € | 1.072,22 € |
| 25.000 | 0,05982 € | 1.495,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

