0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K1RAC7210

DigiKey Part Number
399-C0805C104K1RAC7210TR-ND - Tape & Reel (TR)
399-C0805C104K1RAC7210CT-ND - Cut Tape (CT)
399-C0805C104K1RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1RAC7210
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K1RACAUTOKEMET36.846399-6926-1-ND0,30000 €Parametric Equivalent
C0805C104K1RACAUTO7210KEMET3.040399-C0805C104K1RACAUTO7210CT-ND0,30000 €Parametric Equivalent
C0805C104K1RACTMKEMET2.023399-C0805C104K1RAC7025CT-ND0,29000 €Parametric Equivalent
C0805C104K1RACTUKEMET387.154399-C0805C104K1RACTUCT-ND0,27000 €Parametric Equivalent
C0805C104K1RALTUKEMET26.030399-C0805C104K1RALTUCT-ND0,31000 €Parametric Equivalent
In-Stock: 5.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
500,11840 €5,92 €
1000,10500 €10,50 €
5000,08234 €41,17 €
1.0000,07534 €75,34 €
2.5000,06796 €169,90 €
5.0000,06352 €317,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05986 €598,60 €
20.0000,05685 €1.137,00 €
30.0000,05535 €1.660,50 €
50.0000,05368 €2.684,00 €
70.0000,05270 €3.689,00 €
100.0000,05176 €5.176,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €