


C0805C104J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C104J4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C104J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J4RECAUTO |
Description | CAP CER 0805 0.1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07576 € | 37,88 € |
| 1.000 | 0,06919 € | 69,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06226 € | 155,65 € |
| 5.000 | 0,05808 € | 290,40 € |
| 7.500 | 0,05599 € | 419,93 € |
| 12.500 | 0,05367 € | 670,88 € |
| 17.500 | 0,05232 € | 915,60 € |
| 25.000 | 0,05101 € | 1.275,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

