
C0805C103Z5UACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103Z5UACTUTR-ND - Tape & Reel (TR) 399-C0805C103Z5UACTUCT-ND - Cut Tape (CT) 399-C0805C103Z5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103Z5UACTU |
Description | CAP CER 10000PF 50V Z5U 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103Z5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03350 € | 3,35 € |
| 500 | 0,02476 € | 12,38 € |
| 1.000 | 0,02210 € | 22,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01901 € | 76,04 € |
| 8.000 | 0,01745 € | 139,60 € |
| 12.000 | 0,01668 € | 200,16 € |
| 20.000 | 0,01581 € | 316,20 € |
| 28.000 | 0,01455 € | 407,40 € |
| 40.000 | 0,01449 € | 579,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

