


C0805C103K2RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K2RAC7210TR-ND - Tape & Reel (TR) 399-C0805C103K2RAC7210CT-ND - Cut Tape (CT) 399-C0805C103K2RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RAC7210 |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K2RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,08934 € | 44,67 € |
| 1.000 | 0,08187 € | 81,87 € |
| 2.500 | 0,07399 € | 184,97 € |
| 5.000 | 0,06924 € | 346,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06338 € | 950,70 € |
| 30.000 | 0,06051 € | 1.815,30 € |
| 45.000 | 0,05907 € | 2.658,15 € |
| 75.000 | 0,05748 € | 4.311,00 € |
| 105.000 | 0,05655 € | 5.937,75 € |
| 150.000 | 0,05565 € | 8.347,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

