
C0805C103J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15977-2-ND - Tape & Reel (TR) 399-15977-1-ND - Cut Tape (CT) 399-15977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5HACAUTO |
Description | CAP CER 10000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,30860 € | 30,86 € |
| 500 | 0,25518 € | 127,59 € |
| 1.000 | 0,23867 € | 238,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21389 € | 855,56 € |
| 8.000 | 0,20468 € | 1.637,44 € |
| 12.000 | 0,20007 € | 2.400,84 € |
| 20.000 | 0,19495 € | 3.899,00 € |
| 28.000 | 0,19196 € | 5.374,88 € |
| 40.000 | 0,18908 € | 7.563,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

