
C1206X390F1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X390F1HACTUTR-ND - Tape & Reel (TR) 399-C1206X390F1HACTUCT-ND - Cut Tape (CT) 399-C1206X390F1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X390F1HACTU |
Description | CAP CER 1206 39PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X390F1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27330 € | 27,33 € |
| 500 | 0,22470 € | 112,35 € |
| 1.000 | 0,20967 € | 209,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18712 € | 748,48 € |
| 8.000 | 0,17874 € | 1.429,92 € |
| 12.000 | 0,17454 € | 2.094,48 € |
| 20.000 | 0,16989 € | 3.397,80 € |
| 28.000 | 0,16717 € | 4.680,76 € |
| 40.000 | 0,16455 € | 6.582,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

