
C1206C471KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471KFRACTUTR-ND - Tape & Reel (TR) 399-C1206C471KFRACTUCT-ND - Cut Tape (CT) 399-C1206C471KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KFRACTU |
Description | CAP CER 470PF 1500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,39370 € | 39,37 € |
| 500 | 0,33002 € | 165,01 € |
| 1.000 | 0,31032 € | 310,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29108 € | 727,70 € |
| 5.000 | 0,25573 € | 1.278,65 € |
| 7.500 | 0,25387 € | 1.904,02 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

