
C0805C102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16643-2-ND - Tape & Reel (TR) 399-16643-1-ND - Cut Tape (CT) 399-16643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KDRACAUTO |
Description | CAP CER 0805 1NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16740 € | 16,74 € |
| 500 | 0,13440 € | 67,20 € |
| 1.000 | 0,12422 € | 124,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11348 € | 283,70 € |
| 5.000 | 0,10700 € | 535,00 € |
| 7.500 | 0,10376 € | 778,20 € |
| 12.500 | 0,10017 € | 1.252,12 € |
| 17.500 | 0,09807 € | 1.716,23 € |
| 25.000 | 0,09605 € | 2.401,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

