
C0805C102K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102K5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C102K5GECAUTOCT-ND - Cut Tape (CT) 399-C0805C102K5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5GECAUTO |
Description | CAP CER 0805 1NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04510 € | 22,55 € |
| 1.000 | 0,04072 € | 40,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03418 € | 136,72 € |
| 8.000 | 0,03175 € | 254,00 € |
| 12.000 | 0,03054 € | 366,48 € |
| 20.000 | 0,02919 € | 583,80 € |
| 28.000 | 0,02840 € | 795,20 € |
| 40.000 | 0,02764 € | 1.105,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

