1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102K3RECAUTO

DigiKey Part Number
399-C0805C102K3RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C102K3RECAUTOCT-ND - Cut Tape (CT)
399-C0805C102K3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K3RECAUTO
Description
CAP CER 0805 1NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K3RACAUTOKEMET11.027399-C0805C102K3RACAUTOCT-ND0,15000 €Parametric Equivalent
In-Stock: 3.264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12500 €1,25 €
500,09000 €4,50 €
1000,07940 €7,94 €
5000,06136 €30,68 €
1.0000,05580 €55,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04747 €189,88 €
8.0000,04437 €354,96 €
12.0000,04282 €513,84 €
20.0000,04111 €822,20 €
28.0000,04011 €1.123,08 €
40.0000,03914 €1.565,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €