


C0805C102K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C102K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805C102K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K3RECAUTO |
Description | CAP CER 0805 1NF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K3RACAUTO | KEMET | 11.027 | 399-C0805C102K3RACAUTOCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06136 € | 30,68 € |
| 1.000 | 0,05580 € | 55,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04747 € | 189,88 € |
| 8.000 | 0,04437 € | 354,96 € |
| 12.000 | 0,04282 € | 513,84 € |
| 20.000 | 0,04111 € | 822,20 € |
| 28.000 | 0,04011 € | 1.123,08 € |
| 40.000 | 0,03914 € | 1.565,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

