Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102JMREC | |
|---|---|
DigiKey Part Number | C0805C102JMREC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C102JMREC |
Description | CAP CER 0805 1NF 63V X7R 5% |
Customer Reference | |
Detailed Description | 1000 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JMREC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


