
C0805C102J5GALTU | |
|---|---|
DigiKey Part Number | 399-14546-2-ND - Tape & Reel (TR) 399-14546-1-ND - Cut Tape (CT) 399-14546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J5GALTU |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08890 € | 8,89 € |
| 500 | 0,06906 € | 34,53 € |
| 1.000 | 0,06294 € | 62,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05378 € | 215,12 € |
| 8.000 | 0,05037 € | 402,96 € |
| 12.000 | 0,04867 € | 584,04 € |
| 20.000 | 0,04678 € | 935,60 € |
| 28.000 | 0,04568 € | 1.279,04 € |
| 40.000 | 0,04461 € | 1.784,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

