100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101K1RACAUTO

DigiKey Part Number
399-C0805C101K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C101K1RACAUTOCT-ND - Cut Tape (CT)
399-C0805C101K1RACAUTODKR-ND
Manufacturer
Manufacturer Product Number
C0805C101K1RACAUTO
Description
CAP CER 100PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10180 €5,09 €
1000,08980 €8,98 €
5000,06982 €34,91 €
1.0000,06363 €63,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05439 €217,56 €
8.0000,05096 €407,68 €
12.0000,04924 €590,88 €
20.0000,04734 €946,80 €
28.0000,04622 €1.294,16 €
40.0000,04515 €1.806,00 €
Manufacturers Standard Package
399-C0805C101K1RACAUTODKR-ND
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10180 €5,09 €
1000,08980 €8,98 €
5000,06982 €34,91 €
1.0000,06363 €63,63 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €