
C062G102F2G5CP7311 | |
|---|---|
DigiKey Part Number | 399-C062G102F2G5CP7311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C062G102F2G5CP7311 |
Description | 1000PF 200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73954 € | 1.869,77 € |
| Unit Price without VAT: | 3,73954 € |
|---|---|
| Unit Price with VAT: | 4,37526 € |

