
C0603Y682K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16475-2-ND - Tape & Reel (TR) 399-16475-1-ND - Cut Tape (CT) 399-16475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y682K5RACAUTO |
Description | CAP CER 6800PF 50V X7R 0603 AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y682K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,16110 € | 16,11 € |
| 500 | 0,12906 € | 64,53 € |
| 1.000 | 0,11915 € | 119,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10430 € | 417,20 € |
| 8.000 | 0,09878 € | 790,24 € |
| 12.000 | 0,09602 € | 1.152,24 € |
| 20.000 | 0,09296 € | 1.859,20 € |
| 28.000 | 0,09117 € | 2.552,76 € |
| 40.000 | 0,08944 € | 3.577,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

