
C0603Y472K2RACTU | |
|---|---|
DigiKey Part Number | 399-11938-2-ND - Tape & Reel (TR) 399-11938-1-ND - Cut Tape (CT) 399-11938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y472K2RACTU |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y472K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,16430 € | 82,15 € |
| 1.000 | 0,15241 € | 152,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13458 € | 538,32 € |
| 8.000 | 0,12795 € | 1.023,60 € |
| 12.000 | 0,12463 € | 1.495,56 € |
| 20.000 | 0,12095 € | 2.419,00 € |
| 28.000 | 0,11880 € | 3.326,40 € |
| 40.000 | 0,11673 € | 4.669,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

