


C0603X474K4RACTU | |
|---|---|
DigiKey Part Number | 399-11157-2-ND - Tape & Reel (TR) 399-11157-1-ND - Cut Tape (CT) 399-11157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474K4RACTU |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X474K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,18454 € | 92,27 € |
| 1.000 | 0,17157 € | 171,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15211 € | 608,44 € |
| 8.000 | 0,14487 € | 1.158,96 € |
| 12.000 | 0,14125 € | 1.695,00 € |
| 20.000 | 0,13723 € | 2.744,60 € |
| 28.000 | 0,13489 € | 3.776,92 € |
| 40.000 | 0,13263 € | 5.305,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

